Radial aluminum electrolytic capacitor with 22mF capacitance and 5.5V voltage rating. Features 150 Ohm ESR, 1000-hour life at 70°C, and a cylindrical, through-hole mount package with a 5mm lead pitch. Dimensions include a 10.5mm body diameter and 11.5mm height.
Sign in to ask questions about the Panasonic EEC-S0HD223V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEC-S0HD223V technical specifications.
| Body Diameter | 10.5mm |
| Capacitance | 22mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 5mm |
| Diameter | 10.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 150R |
| Height | 11.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SD |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-S0HD223V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
