Sign in to ask questions about the Panasonic EEC-S0HD334H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEC-S0HD334H technical specifications.
| Capacitance | 330mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 10.5mm |
| Diameter | 10.5mm |
| ESR (Equivalent Series Resistance) | 75R |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SD |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-S0HD334H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
