
This Panasonic EEC-S0HD334HG is a radial capacitor with a capacitance of 330mF and a voltage rating of 5.5V. It features a tolerance of 80% and a lead pitch of 10mm. The capacitor is designed for through-hole mounting and is suitable for operation within a temperature range of -25°C to 70°C.
Sign in to ask questions about the Panasonic EEC-S0HD334HG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEC-S0HD334HG technical specifications.
| Capacitance | 330mF |
| Package/Case | Radial |
| Lead Pitch | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Series | SD |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-S0HD334HG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.