
Radial aluminum electrolytic capacitor with 330mF capacitance and 5.5V voltage rating. Features 75R ESR, 1000-hour life at 70°C, and operates from -25°C to 70°C. Through-hole mounting with a 5mm lead pitch and 800µm lead diameter. Cylindrical construction with dimensions of 10.5mm diameter and 11.5mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEC-S0HD334V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEC-S0HD334V technical specifications.
| Capacitance | 330mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 5.5mm |
| Diameter | 10.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 75R |
| Height | 11.5mm |
| Lead Diameter | 800um |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| Voltage Rating (AC) | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-S0HD334V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
