
Radial aluminum electrolytic capacitor with 47mF capacitance and 5.5V voltage rating. Features a cylindrical construction with a 10.5mm body diameter and 11.5mm height. Designed for through-hole PCB mounting with a 5mm lead pitch. Offers 120 Ohm ESR and operates within a -25°C to 70°C temperature range. Lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic EEC-S0HD473V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEC-S0HD473V technical specifications.
| Body Diameter | 10.5mm |
| Capacitance | 47mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 5mm |
| Diameter | 10.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120R |
| Height | 11.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-S0HD473V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
