Sign in to ask questions about the Panasonic EEC-SE0H473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEC-SE0H473 technical specifications.
| Capacitance | 47mF |
| Diameter | 10.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120R |
| Height - Seated (Max) | 0.528inch |
| Lead Diameter | 0.55mm |
| Lead Length | 18mm |
| Lead Pitch | 5mm |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SE |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-SE0H473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
