Electric Double Layer Capacitor, 2.5V, 3300000uF, Through Hole Mount, RADIAL LEADED
Panasonic EECA0EL335 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Length | 23 |
| Capacitance | 3300000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.