Cap Supercap 0.2F 3.3V -20% to 80% (SMD Stacked Coin 500h 60°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.2F |
| Voltage | 3.3VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 3.3VDC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 80% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Construction | Stacked Coin |
| Lifetime | 500h |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |