Cap Supercap 0.2F 3.3V -20% to 80% (6.95 X 6.8 X 1.85mm) SMD Stacked Coin 500h 60°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 200mF |
| Length | 6.95mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Tolerance | 80% |
| RoHS | Not Compliant |