This supercapacitor features a capacitance of 0.2F with a tolerance of -20% to 80% and a DC rated voltage of 3.3VDC. It has a minimum operating temperature of -10°C and a maximum operating temperature of 60°C. The device is constructed as a stacked coin and is designed for surface mount applications, with a lifetime of 500 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.2F |
| Voltage | 3.3VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 3.3VDC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 80% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Construction | Stacked Coin |
| Lifetime | 500h |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |