CAPACITOR, ELECTRIC DOUBLE LAYER, 3.3V, 200000uF, SURFACE MOUNT, 3927, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Width | 6.8 |
| Length | 10 |
| Manufacturer Series | EN |
| Capacitance | 200000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3.3 |
| Series | EEC-EN |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |