This 15000uF supercapacitor from Panasonic operates within a temperature range of -25°C to 60°C. It has a DC rated voltage of 2.6VDC and a lifetime of 500 hours. The component is designed for surface mount applications and features a flat construction.
Panasonic EECER0E153 technical specifications.
| Capacitance | 15000uF |
| Voltage | 2.6VDC |
| DC Rated Voltage | 2.6VDC |
| Package/Case | 1210 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Lifetime | 500h |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.