Cap Supercap 1F 5.5V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 1000h 85°C Tray
Checking distributor stock and pricing after the page loads.
Panasonic EECF5R5H105 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Length | 9.5 |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.