Panasonic EECF5R5U105N technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Length | 21.5 |
| Capacitance | 1000000 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EECF5R5U105N to view detailed technical specifications.
No datasheet is available for this part.