Cap Supercap 1F 5.5V -20% to 80% (21.5 X 8mm) Radial Stacked Coin 5mm 1000h 70°C
Checking distributor stock and pricing after the page loads.
Panasonic EECF5R5U105X technical specifications.
| Capacitance | 1F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 5.5VDC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 80% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked Coin |
| Lifetime | 1000h |
| Terminal Pitch | 5mm |
| Special Features | Stacked Coin Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |