Cap Supercap 50F 2.7V 20% (18 X 50mm) Radial Aluminum Cylindrical Can 7.5mm 2000h 65°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 50 |
| Capacitance | 50000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |