Cap Supercap 1F 5.5V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| REACH | unknown |
| Military Spec | False |