Cap Supercap 0.22F 3.6V -20% to 80% (10.5 X 5 X 11.5mm) Radial Stacked Coin 5mm 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Capacitance | 220000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |