
Cap Supercap 0.22F 5.5V -20% to 80% (10.5 X 5mm) Radial Stacked Coin 5mm 1000h 70°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic EECS0HD224V technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 10.5 |
| Capacitance | 220000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Height | 11.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |