Special Capacitor, 5.5V, 80% +Tol, 20% -Tol, 330000uF, Through Hole Mount, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
Panasonic EECS0HD334HN technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Width | 10.5 |
| Length | 10.5 |
| Capacitance | 330000 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 5.5 |
| Height | 6.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.