
Surface mount aluminum electrolytic capacitor with 100µF capacitance and 20% tolerance. Features a 6.3V DC voltage rating, 71mA ripple current, and a maximum operating temperature of 85°C. This cylindrical component has a 6.3mm diameter, 5.4mm height, and 6.6mm width, with SMD/SMT terminations. Designed for PCB mounting, it offers 2000 hours of life and is RoHS compliant.
Sign in to ask questions about the Panasonic EEE-0JA101SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-0JA101SP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 26% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Lead Length | 2.6mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 71mA |
| Ripple Current (AC) | 71mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-0JA101SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
