
The Panasonic EEE-0JA102AP is a 10mm radial aluminum electrolytic capacitor with a capacitance of 1mF and a voltage rating of 6.3V. It has a tolerance of 20% and is rated for operation up to 85°C. This capacitor is suitable for surface mount applications and is packaged in tape and reel quantities of 500. It meets the AEC-Q200 ratings and has a life expectancy of 2000 hours.
Sign in to ask questions about the Panasonic EEE-0JA102AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-0JA102AP technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10.2mm |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 700mA |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-0JA102AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
