
Surface mount aluminum electrolytic capacitor with 1.5mF capacitance and 20% tolerance. Features a 6.3V DC rated voltage and a ripple current of 750mA. Operating temperature range is -40°C to 85°C, with a rated life of 2000 hours. The cylindrical, radial construction is housed in a 10mm diameter, 10.2mm height package.
Sign in to ask questions about the Panasonic EEE-0JA152P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-0JA152P technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 35% |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Leakage Current | 94.5uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 750mA |
| Ripple Current (AC) | 750mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-0JA152P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
