This Panasonic 22uF radial aluminum electrolytic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is constructed with a cylindrical shape and has a diameter of 4mm and a height of 5.4mm. The capacitor is designed for surface mount applications and is available in a package quantity of 2000. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic EEE-0JA220AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-0JA220AR technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 29mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-0JA220AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
