
Surface mount aluminum electrolytic capacitor with 330µF capacitance and 6.3V voltage rating. Features 20% tolerance, 300mA ripple current, and a low leakage current of 3µA. Operates across a -40°C to 85°C temperature range with a 2000-hour life rating. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-0JA331P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-0JA331P technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.35% |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-0JA331P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
