
The EEE-0JA471UAP is a 470uF radial aluminum electrolytic capacitor from Panasonic with a 6.3V voltage rating and 20% tolerance. It has a cylindrical construction and is available in a radial package with a 8mm diameter and 10.2mm height. The capacitor is rated for 1000 hours of life and has a maximum operating temperature of 85°C and minimum operating temperature of -40°C. It is surface mountable and comes in a tape and reel packaging with 500 units per package.
Panasonic EEE-0JA471UAP technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.2mm |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-0JA471UAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
