
220µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, 6.3mm diameter, 7.7mm height, and 8mm length. Rated for 2000 hours at 85°C, with a leakage current of 22µA and ripple current of 173mA. Designed for surface mount (SMD/SMT) PCB applications, compliant with RoHS and AEC-Q200 standards.
Sign in to ask questions about the Panasonic EEE-1AA221XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1AA221XP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Leakage Current | 22uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 173mA |
| Ripple Current (AC) | 173mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1AA221XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
