This Panasonic 33uF radial aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It is constructed in a cylindrical form with a 5mm diameter and 6.5mm height. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged on a tape and reel. The capacitor meets AEC-Q200 ratings.
Sign in to ask questions about the Panasonic EEE-1AA330AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1AA330AR technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.22% |
| Height | 6.5mm |
| Height - Seated (Max) | 0.213inch |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 43mA |
| Series | Automotive, AEC-Q200, S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1AA330AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
