
33µF aluminum electrolytic capacitor with 20% tolerance and 10V DC rated voltage. Features a 4mm diameter, 5.4mm height, and 5.4mm length in a cylindrical radial construction. Designed for surface mount applications with SMD/SMT termination, it offers a 1000-hour life at 85°C, 29mA ripple current, and 3µA leakage current. This RoHS compliant component is AEC-Q200 rated and supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-1AA330WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1AA330WR technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.3% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 29mA |
| Ripple Current (AC) | 29mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1AA330WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
