
Surface mount aluminum electrolytic capacitor with 330µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial, cylindrical component operates from -40°C to 85°C with a leakage current of 3µA and a ripple current rating of 390mA. Designed for PCB mounting, it offers a 2000-hour life at 85°C and is AEC-Q200 and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-1AA331P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1AA331P technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 390mA |
| Ripple Current (AC) | 390mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1AA331P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
