
Surface mount aluminum electrolytic capacitor with 47µF capacitance and 10V voltage rating. Features 20% tolerance, 1000-hour life at 85°C, and 43mA ripple current. Constructed in a cylindrical radial package with SMD/SMT termination, measuring 5mm diameter, 5.4mm height, and 5.5mm length. This general-purpose component is lead-free, RoHS compliant, and AEC-Q200 rated, supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-1AA470WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1AA470WR technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 43mA |
| Ripple Current (AC) | 43mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1AA470WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
