
Surface mount aluminum electrolytic capacitor with 470uF capacitance and 10V DC rated voltage. Features 20% tolerance, 3uA leakage current, and 400mA ripple current. Operates from -40°C to 85°C with a 2000-hour life rating. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-1AA471P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1AA471P technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 400mA |
| Ripple Current (AC) | 400mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1AA471P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
