
Aluminum electrolytic capacitor with 470µF capacitance and 20% tolerance. Features a 10V DC voltage rating and a ripple current of 390mA. Designed for surface mount applications with a cylindrical construction, measuring 8mm in diameter and 10.5mm in length. Operating temperature range is -40°C to 85°C, with a leakage current of 3µA and a life expectancy of 1000 hours. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-1AA471UAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1AA471UAP technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.26% |
| Height | 10mm |
| Height - Seated (Max) | 0.402inch |
| Lead Diameter | 0.9mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 390mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1AA471UAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.