
Surface mount aluminum electrolytic capacitor with 220µF capacitance and 16V voltage rating. Features 20% tolerance, 280mA ripple current, and low leakage current of 3µA. Operates across a wide temperature range from -40°C to 85°C with a lifespan of 2000 hours. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic EEE-1CA221P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1CA221P technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1CA221P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
