Surface mount aluminum electrolytic capacitor with 220µF capacitance and 20% tolerance. Features a 16V DC rated voltage, 162mA ripple current, and a leakage current of 35.2µA. Constructed with a cylindrical aluminum dielectric, it operates from -40°C to 85°C and offers a 2000-hour life. Packaged in tape and reel, this RoHS compliant component is suitable for PCB mounting.
Sign in to ask questions about the Panasonic EEE-1CA221XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1CA221XP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Leakage Current | 35.2uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 162mA |
| Ripple Current (AC) | 162mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1CA221XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
