16V, 330uF aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. Features a cylindrical radial construction with dimensions of 10mm diameter, 10.2mm height, and 10.5mm length. Offers a leakage current of 3uA, ripple current of 380mA, and a rated life of 2000 hours at 85°C. This RoHS compliant component operates within a temperature range of -40°C to 85°C and meets AEC-Q200 standards. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Panasonic EEE-1CA331P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1CA331P technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 380mA |
| Ripple Current (AC) | 380mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1CA331P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
