Surface mount aluminum electrolytic capacitor with 470µF capacitance and 20% tolerance. Features a 16V DC rated voltage, 420mA ripple current, and a 2000-hour life at 85°C. This radial, cylindrical component offers low leakage current of 3µA and is RoHS compliant. Designed for PCB mounting, it is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-1CA471P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1CA471P technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 420mA |
| Ripple Current (AC) | 420mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1CA471P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.