
100µF, 25V radial aluminum electrolytic capacitor for surface mount applications. Features a 1000-hour life rating at 85°C, 91mA ripple current, and 3µA leakage current. Constructed with a cylindrical radial can, this component has a diameter of 8mm, height of 6.2mm, and length of 6.5mm, with a 2.2mm lead pitch. Rated for AEC-Q200 compliance and RoHS compatibility.
Sign in to ask questions about the Panasonic EEE-1EA101UAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1EA101UAP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Height | 6.2mm |
| Lead Diameter | 0.65mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 6.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 91mA |
| Ripple Current (AC) | 91mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1EA101UAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
