100µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a 143mA ripple current rating and a dissipation factor of 0.16%. This surface mount component has a cylindrical construction, measuring 6.3mm in diameter and 7.7mm in height. Operating temperature range is -40°C to 85°C with a leakage current of 3µA and a rated life of 2000 hours. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-1EA101XAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1EA101XAP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Height | 7.7mm |
| Leakage Current | 3uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 143mA |
| Ripple Current (AC) | 143mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1EA101XAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
