
100µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 7.7mm height, and 8mm length cylindrical construction. Rated for 2000 hours at 85°C, with a dissipation factor of 14% and leakage current of 3µA. Surface mountable via SMD/SMT termination, supplied on tape and reel. AEC-Q200 and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-1EA101XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1EA101XP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 14% |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 143mA |
| Ripple Current (AC) | 143mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1EA101XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
