
22µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 5.4mm height, and 5.5mm length cylindrical construction. Surface mountable with SMD/SMT termination, it operates from -40°C to 85°C and offers a 2000-hour life. Rated for 55mA ripple current and 3µA leakage current, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-1EA220SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1EA220SP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Lead Length | 2.6mm |
| Lead Pitch | 1.8mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 55mA |
| Ripple Current (AC) | 55mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1EA220SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
