
33µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 7.8mm height, and 5.5mm length. Surface mountable with SMD/SMT termination, it offers a leakage current of 3µA and a ripple current of 65mA. Operating temperature range is -40°C to 85°C with a 2000-hour life rating.
Sign in to ask questions about the Panasonic EEE-1EA330AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1EA330AP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 7.8mm |
| Height - Seated (Max) | 0.213inch |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | VS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1EA330AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
