
Surface mount aluminum electrolytic capacitor with 33µF capacitance and 20% tolerance. Features a 25V DC rated voltage, 65mA ripple current, and a 2000-hour life at 85°C. This radial, cylindrical component has a 6.3mm diameter and 5.4mm height, with SMD/SMT termination. RoHS compliant and AEC-Q200 rated, it is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-1EA330SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1EA330SP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Lead Length | 2.6mm |
| Lead Pitch | 1.8mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 65mA |
| Ripple Current (AC) | 65mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1EA330SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
