Aluminum electrolytic capacitor with 330µF capacitance and 25V DC rated voltage, featuring 20% tolerance. This surface mount component offers a ripple current of 340mA and a rated life of 2000 hours at 85°C. Designed with a cylindrical construction and SMD/SMT termination, it operates within a temperature range of -40°C to 85°C. The capacitor is RoHS compliant and AEC-Q200 qualified, packaged in tape and reel.
Sign in to ask questions about the Panasonic EEE-1EA331AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1EA331AP technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Height | 12mm |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1EA331AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
