
Aluminum electrolytic capacitor, 4.7µF capacitance, 25V DC voltage rating, 20% tolerance. Features a 12mA ripple current rating and a 1000-hour life at 85°C. Surface mountable in a cylindrical radial package measuring 3mm diameter by 5.4mm height. Lead-free and RoHS compliant, supplied on tape and reel.
Panasonic EEE-1ES4R7SR technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 3mm |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 12mA |
| Ripple Current (AC) | 12mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1ES4R7SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
