
Surface mount aluminum electrolytic capacitor with 22µF capacitance and 50V DC rated voltage. Features 20% tolerance, 40mA ripple current, and a 1000-hour life at 85°C. Constructed with a cylindrical radial package measuring 6.3mm diameter and 5.4mm height, it offers a 1.8mm lead pitch. This RoHS compliant component is designed for PCB mounting and is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-1HA220WAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1HA220WAP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 40mA |
| Ripple Current (AC) | 40mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1HA220WAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
