
Surface mount aluminum electrolytic capacitor with 220µF capacitance and 20% tolerance. Features a 50V DC rated voltage, 300mA ripple current, and a leakage current of 3µA. Designed for radial mounting with a cylindrical construction, measuring 10mm in diameter, 10.2mm in height, and 10.5mm in length. Operates within a temperature range of -40°C to 85°C and offers a lifespan of 2000 hours. This component is RoHS compliant and AEC-Q200 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEE-1HA221P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1HA221P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
