
Surface mount aluminum electrolytic capacitor with 2.2µF capacitance and 50V voltage rating. Features a radial can construction, 20% tolerance, and a dissipation factor of 12%. Operates within a temperature range of -40°C to 85°C, with a leakage current of 3µA and ripple current of 16mA. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-1HA2R2SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1HA2R2SR technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Lead Length | 1.8mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 16mA |
| Ripple Current (AC) | 16mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1HA2R2SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.