
Surface mount aluminum electrolytic capacitor with 47µF capacitance and 20% tolerance. Features a 50V DC rated voltage, 105mA ripple current, and 3µA leakage current. Constructed with a cylindrical radial package, measuring 6.3mm in diameter, 8mm in length, and 7.8mm in height, with a 1.8mm lead pitch. Rated for 2000 hours of life at 85°C, this lead-free and RoHS compliant component is suitable for automotive applications (AEC-Q200).
Sign in to ask questions about the Panasonic EEE-1HA470XAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1HA470XAP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Height | 7.8mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 3uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1HA470XAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
