
Surface mount aluminum electrolytic capacitor featuring 4.7µF capacitance and 50V DC rated voltage. This radial can capacitor offers a 20% tolerance and a dissipation factor of 12%. Designed for PCB mounting, it operates within a temperature range of -40°C to 85°C with a rated life of 2000 hours. The component has a leakage current of 3µA and a ripple current of 23mA, with SMD terminations for efficient assembly.
Sign in to ask questions about the Panasonic EEE-1HA4R7SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1HA4R7SR technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Lead Length | 2.2mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 23mA |
| Ripple Current (AC) | 23mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1HA4R7SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.